



EA DOGM128B-6 | |
|---|---|
DigiKey Part Number | 1481-1064-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM128B-6 |
Description | GRAPHIC DISPLAY STN WHITE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic SPI 128 x 64 |
Datasheet | Datasheet |
Category | Backlight Without Backlight |
Manufacturer Display Visions | Dot Pixels 128 x 64 |
Series | Interface SPI |
Packaging Bag | Graphics Color White |
Part Status Active | Background Color Blue |
Display Type STN - Super-Twisted Nematic | Dot Size 0.36mm W x 0.42mm H |
Display Mode Transmissive | Dot Pitch 0.38mm W x 0.44mm H |
Viewing Area 51.00mm W x 31.00mm H | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,76000 Kč | 558,76 Kč |
| 10 | 447,95000 Kč | 4 479,50 Kč |
| 100 | 383,84970 Kč | 38 384,97 Kč |
| 500 | 356,08198 Kč | 178 040,99 Kč |
| Unit Price without VAT: | 558,76000 Kč |
|---|---|
| Unit Price with VAT: | 676,09960 Kč |








