


EA DOGL128S-6 | |
|---|---|
DigiKey Part Number | 1481-1057-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGL128S-6 |
Description | GRAPHIC DISPLAY FSTN WHITE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White FSTN - Film Super-Twisted Nematic SPI 128 x 64 |
Datasheet | Datasheet |
Category | Backlight Without Backlight |
Manufacturer Display Visions | Dot Pixels 128 x 64 |
Series | Interface SPI |
Packaging Bag | Graphics Color White |
Part Status Active | Background Color Black |
Display Type FSTN - Film Super-Twisted Nematic | Dot Size 0.46mm W x 0.50mm H |
Display Mode Transmissive | Dot Pitch 0.48mm W x 0.52mm H |
Viewing Area 64.00mm W x 35.50mm H | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,91000 Kč | 577,91 Kč |
| 10 | 465,05700 Kč | 4 650,57 Kč |
| 100 | 426,52000 Kč | 42 652,00 Kč |
| Unit Price without VAT: | 577,91000 Kč |
|---|---|
| Unit Price with VAT: | 699,27110 Kč |







