


EA DOGL128L-6 | |
|---|---|
DigiKey Part Number | 1481-1056-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGL128L-6 |
Description | GRAPHIC DISPLAY STN GRAY - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Gray STN - Super-Twisted Nematic SPI 128 x 64 |
Datasheet | Datasheet |
Category | Backlight Without Backlight |
Manufacturer Display Visions | Dot Pixels 128 x 64 |
Series | Interface SPI |
Packaging Bag | Graphics Color Gray |
Part Status Active | Background Color Yellow/Green |
Display Type STN - Super-Twisted Nematic | Dot Size 0.46mm W x 0.50mm H |
Display Mode Reflective | Dot Pitch 0.48mm W x 0.52mm H |
Viewing Area 64.00mm W x 35.50mm H | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,12000 Kč | 266,12 Kč |
| 10 | 206,57400 Kč | 2 065,74 Kč |
| 100 | 171,93480 Kč | 17 193,48 Kč |
| 500 | 171,18612 Kč | 85 593,06 Kč |
| Unit Price without VAT: | 266,12000 Kč |
|---|---|
| Unit Price with VAT: | 322,00520 Kč |







