
EA 017-1UKE | |
|---|---|
DigiKey Part Number | 1481-1004-ND |
Manufacturer | |
Manufacturer Product Number | EA 017-1UKE |
Description | LCD DISPLAY BEZEL BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LCD Display Bezel 3.13" L x 0.98" W (79.50mm x 25.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
For Use With/Related Products | LCD Display | |
Color | Black | |
Size / Dimension | 3.13" L x 0.98" W (79.50mm x 25.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,44000 Kč | 375,44 Kč |
| 10 | 296,09300 Kč | 2 960,93 Kč |
| 100 | 250,04840 Kč | 25 004,84 Kč |
| 500 | 230,06836 Kč | 115 034,18 Kč |
| Unit Price without VAT: | 375,44000 Kč |
|---|---|
| Unit Price with VAT: | 454,28240 Kč |


