
EA 017-2UKE | |
|---|---|
DigiKey Part Number | 1481-1007-ND |
Manufacturer | |
Manufacturer Product Number | EA 017-2UKE |
Description | LCD DISP BEZEL BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LCD Display Bezel 2.99" L x 1.06" W (76.00mm x 27.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products LCD Display |
Manufacturer Display Visions | Color Black |
Packaging Bag | Size / Dimension 2.99" L x 1.06" W (76.00mm x 27.00mm) |
Part Status Active | Base Product Number |
Type Bezel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,82000 Kč | 370,82 Kč |
| 10 | 291,74600 Kč | 2 917,46 Kč |
| 100 | 245,82990 Kč | 24 582,99 Kč |
| 500 | 225,90656 Kč | 112 953,28 Kč |
| Unit Price without VAT: | 370,82000 Kč |
|---|---|
| Unit Price with VAT: | 448,69220 Kč |






