
ZY18 | |
|---|---|
DigiKey Part Number | 4878-ZY18CT-ND - Cut Tape (CT) 4878-ZY18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZY18 |
Description | DIODE ZENER 18V 2W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 3,91500 Kč | 39,15 Kč |
| 100 | 2,44180 Kč | 244,18 Kč |
| 500 | 2,08396 Kč | 1 041,98 Kč |
| 1 000 | 1,55770 Kč | 1 557,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,53564 Kč | 7 678,20 Kč |
| 10 000 | 1,19985 Kč | 11 998,50 Kč |
| 15 000 | 1,13670 Kč | 17 050,50 Kč |
| 25 000 | 1,07355 Kč | 26 838,75 Kč |
| 35 000 | 1,05208 Kč | 36 822,80 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |



