
SSM6J422TU,LF | |
|---|---|
DigiKey Part Number | SSM6J422TULFTR-ND - Tape & Reel (TR) SSM6J422TULFCT-ND - Cut Tape (CT) SSM6J422TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J422TU,LF |
Description | MOSFET P-CH 20V 4A UF6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 1W (Ta) Surface Mount UF6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J422TU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 42.7mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.8 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UF6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 100 | 4,34450 Kč | 434,45 Kč |
| 500 | 3,25846 Kč | 1 629,23 Kč |
| 1 000 | 2,90759 Kč | 2 907,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,46125 Kč | 7 383,75 Kč |
| 6 000 | 2,23618 Kč | 13 417,08 Kč |
| 9 000 | 2,12147 Kč | 19 093,23 Kč |
| 15 000 | 1,99254 Kč | 29 888,10 Kč |
| 21 000 | 1,91617 Kč | 40 239,57 Kč |
| 30 000 | 1,84192 Kč | 55 257,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

