Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM5B1

DigiKey Part Number
4878-ZMM5B1TR-ND - Tape & Reel (TR)
4878-ZMM5B1CT-ND - Cut Tape (CT)
4878-ZMM5B1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMM5B1
Description
DIODE ZENER 5.1V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM5B1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
35 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-80C
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZMM5B1Diotec Semiconductor1 9744878-ZMM5B1CT-ND0,15000 KčParametric Equivalent
In-Stock: 1 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,31500 Kč23,15 Kč
1001,43070 Kč143,07 Kč
5001,03902 Kč519,51 Kč
1 0000,91180 Kč911,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,77340 Kč1 933,50 Kč
5 0000,68748 Kč3 437,40 Kč
7 5000,64357 Kč4 826,77 Kč
12 5000,59420 Kč7 427,50 Kč
17 5000,56492 Kč9 886,10 Kč
25 0000,53644 Kč13 411,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč