


Z2SMB24 | |
|---|---|
DigiKey Part Number | 4878-Z2SMB24TR-ND - Tape & Reel (TR) 4878-Z2SMB24CT-ND - Cut Tape (CT) 4878-Z2SMB24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z2SMB24 |
Description | DIODE ZENER 24V 2W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | Z2SMB24 Models |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 2 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z2SMB24 | Diotec Semiconductor | 1 015 | 4878-Z2SMB24CT-ND | 14,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 100 | 5,78070 Kč | 578,07 Kč |
| 500 | 4,37766 Kč | 2 188,83 Kč |
| 1 000 | 3,92516 Kč | 3 925,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,34946 Kč | 10 048,38 Kč |
| 6 000 | 3,05934 Kč | 18 356,04 Kč |
| 9 000 | 2,91147 Kč | 26 203,23 Kč |
| 15 000 | 2,74529 Kč | 41 179,35 Kč |
| 21 000 | 2,64690 Kč | 55 584,90 Kč |
| 30 000 | 2,55127 Kč | 76 538,10 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

