Zener Diode 24 V 2 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 2 W ±5% Surface Mount DO-214AA (SMB)
DO-214AA, SMB

Z2SMB24

DigiKey Part Number
4878-Z2SMB24TR-ND - Tape & Reel (TR)
4878-Z2SMB24CT-ND - Cut Tape (CT)
4878-Z2SMB24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z2SMB24
Description
DIODE ZENER 24V 2W DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 2 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
Z2SMB24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 18 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
2 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z2SMB24Diotec Semiconductor1 0154878-Z2SMB24CT-ND14,70000 KčParametric Equivalent
In-Stock: 1 015
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,02900 Kč90,29 Kč
1005,78070 Kč578,07 Kč
5004,37766 Kč2 188,83 Kč
1 0003,92516 Kč3 925,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,34946 Kč10 048,38 Kč
6 0003,05934 Kč18 356,04 Kč
9 0002,91147 Kč26 203,23 Kč
15 0002,74529 Kč41 179,35 Kč
21 0002,64690 Kč55 584,90 Kč
30 0002,55127 Kč76 538,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč