
Z1SMA15 | |
|---|---|
DigiKey Part Number | 4878-Z1SMA15TR-ND - Tape & Reel (TR) 4878-Z1SMA15CT-ND - Cut Tape (CT) 4878-Z1SMA15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z1SMA15 |
Description | DIODE ZENER 15V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | Z1SMA15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 100 | 3,23160 Kč | 323,16 Kč |
| 500 | 2,94266 Kč | 1 471,33 Kč |
| 1 000 | 1,61685 Kč | 1 616,85 Kč |
| 2 000 | 1,50136 Kč | 3 002,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,32287 Kč | 9 921,52 Kč |
| 15 000 | 1,18639 Kč | 17 795,85 Kč |
| 22 500 | 1,04990 Kč | 23 622,75 Kč |
| 37 500 | 1,03940 Kč | 38 977,50 Kč |
| 52 500 | 1,02890 Kč | 54 017,25 Kč |
| 75 000 | 0,97116 Kč | 72 837,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


