
US3J | |
|---|---|
DigiKey Part Number | 4878-US3JTR-ND - Tape & Reel (TR) 4878-US3JCT-ND - Cut Tape (CT) 4878-US3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US3J |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | US3J Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 8,55100 Kč | 85,51 Kč |
| 100 | 5,46000 Kč | 546,00 Kč |
| 500 | 4,12730 Kč | 2 063,65 Kč |
| 1 000 | 3,69726 Kč | 3 697,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,91699 Kč | 8 750,97 Kč |
| 6 000 | 2,66172 Kč | 15 970,32 Kč |
| 9 000 | 2,60474 Kč | 23 442,66 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

