Diode 600 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US3J

DigiKey Part Number
4878-US3JTR-ND - Tape & Reel (TR)
4878-US3JCT-ND - Cut Tape (CT)
4878-US3JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US3J
Description
DIODE STANDARD 600V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
US3J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ER3JDiotec Semiconductor2 8834878-ER3JCT-ND13,76000 KčParametric Equivalent
US3JDiotec Semiconductor2 3554878-US3JCT-ND13,76000 KčParametric Equivalent
In-Stock: 2 355
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
108,55100 Kč85,51 Kč
1005,46000 Kč546,00 Kč
5004,12730 Kč2 063,65 Kč
1 0003,69726 Kč3 697,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,91699 Kč8 750,97 Kč
6 0002,66172 Kč15 970,32 Kč
9 0002,60474 Kč23 442,66 Kč
Manufacturers Standard Package
Unit Price without VAT:13,76000 Kč
Unit Price with VAT:16,64960 Kč