DO-213AB MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZ5.6

DigiKey Part Number
4878-SMZ5.6TR-ND - Tape & Reel (TR)
4878-SMZ5.6CT-ND - Cut Tape (CT)
4878-SMZ5.6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMZ5.6
Description
DIODE ZENER 5.6V 2W DO213AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 2 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SMZ5.6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 500 mV
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
104,44200 Kč44,42 Kč
1002,77860 Kč277,86 Kč
5002,42076 Kč1 210,38 Kč
1 0001,87345 Kč1 873,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,66295 Kč8 314,75 Kč
10 0001,26563 Kč12 656,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč