
SMF28CA | |
|---|---|
DigiKey Part Number | 4878-SMF28CATR-ND - Tape & Reel (TR) 4878-SMF28CACT-ND - Cut Tape (CT) 4878-SMF28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28CA |
Description | TVS DIODE 28VWM 45.4VC SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.41A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF28CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.41A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,83300 Kč | 38,33 Kč |
| 100 | 1,98090 Kč | 198,09 Kč |
| 500 | 1,71472 Kč | 857,36 Kč |
| 1 000 | 1,24980 Kč | 1 249,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68739 Kč | 2 062,17 Kč |
| 6 000 | 0,66656 Kč | 3 999,36 Kč |
| 9 000 | 0,64573 Kč | 5 811,57 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |




