



SMF28CA-TP | |
|---|---|
DigiKey Part Number | SMF28CA-TPMSTR-ND - Tape & Reel (TR) SMF28CA-TPMSCT-ND - Cut Tape (CT) SMF28CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28CA-TP |
Description | TVS DIODE 28VWM 45.4VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 500 | 1,80582 Kč | 902,91 Kč |
| 1 000 | 1,78609 Kč | 1 786,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,51186 Kč | 3 779,65 Kč |
| 5 000 | 1,28088 Kč | 6 404,40 Kč |
| 7 500 | 1,25526 Kč | 9 414,45 Kč |
| 12 500 | 1,00322 Kč | 12 540,25 Kč |
| 17 500 | 0,93435 Kč | 16 351,12 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











