cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF12A

DigiKey Part Number
4878-SMF12ATR-ND - Tape & Reel (TR)
4878-SMF12ACT-ND - Cut Tape (CT)
4878-SMF12ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF12A
Description
TVS DIODE 12VWM 19.9VC SOD123FL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.9V Clamp 10.05A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SMF12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
10.05A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
102,95800 Kč29,58 Kč
1001,81220 Kč181,22 Kč
5001,46976 Kč734,88 Kč
1 0001,20814 Kč1 208,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,89569 Kč2 687,07 Kč
6 0000,79154 Kč4 749,24 Kč
9 0000,64573 Kč5 811,57 Kč
15 0000,62490 Kč9 373,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč