
SM5818 | |
|---|---|
DigiKey Part Number | 4878-SM5818TR-ND - Tape & Reel (TR) 4878-SM5818CT-ND - Cut Tape (CT) 4878-SM5818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5818 |
Description | DIODE SCHOTTKY 30V 1A DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM5818 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 100 | 3,43540 Kč | 343,54 Kč |
| 500 | 2,56262 Kč | 1 281,31 Kč |
| 1 000 | 2,18078 Kč | 2 180,78 Kč |
| 2 000 | 2,04227 Kč | 4 084,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,65832 Kč | 8 291,60 Kč |
| 10 000 | 1,25774 Kč | 12 577,40 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |





