
SM4007 | |
|---|---|
DigiKey Part Number | 4878-SM4007TR-ND - Tape & Reel (TR) 4878-SM4007CT-ND - Cut Tape (CT) 4878-SM4007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4007 |
Description | DIODE STANDARD 1000V 1A DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM4007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,86300 Kč | 28,63 Kč |
| 100 | 2,02290 Kč | 202,29 Kč |
| 500 | 1,48444 Kč | 742,22 Kč |
| 1 000 | 1,23879 Kč | 1 238,79 Kč |
| 2 000 | 1,16302 Kč | 2 326,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,87168 Kč | 4 358,40 Kč |
| 10 000 | 0,65255 Kč | 6 525,50 Kč |
| 15 000 | 0,61487 Kč | 9 223,05 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |










