Bipolar (BJT) Transistor NPN 400 V 8 A 80 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 400 V 8 A 80 W Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB13007DT4

DigiKey Part Number
497-5726-2-ND - Tape & Reel (TR)
497-5726-1-ND - Cut Tape (CT)
497-5726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB13007DT4
Description
TRANS NPN 400V 8A D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 8 A 80 W Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB13007DT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 5A, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
80 W
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
8 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
D2PAK
Vce Saturation (Max) @ Ib, Ic
3V @ 1A, 5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,88000 Kč40,88 Kč
1026,04900 Kč260,49 Kč
10017,51860 Kč1 751,86 Kč
50013,86474 Kč6 932,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,68932 Kč12 689,32 Kč
2 00011,70077 Kč23 401,54 Kč
3 00011,19725 Kč33 591,75 Kč
5 00010,63147 Kč53 157,35 Kč
7 00010,29654 Kč72 075,78 Kč
10 0009,97106 Kč99 710,60 Kč
Manufacturers Standard Package
Unit Price without VAT:40,88000 Kč
Unit Price with VAT:49,46480 Kč