
SM3000 | |
|---|---|
DigiKey Part Number | 4878-SM3000TR-ND - Tape & Reel (TR) 4878-SM3000CT-ND - Cut Tape (CT) 4878-SM3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM3000 |
Description | DIODE STANDARD 3000V 1A DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 3000 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 3000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 100 | 6,26160 Kč | 626,16 Kč |
| 500 | 4,89296 Kč | 2 446,48 Kč |
| 1 000 | 4,26175 Kč | 4 261,75 Kč |
| 2 000 | 3,98679 Kč | 7 973,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,32965 Kč | 16 648,25 Kč |
| 10 000 | 2,98172 Kč | 29 817,20 Kč |
| 15 000 | 2,96094 Kč | 44 414,10 Kč |
| 25 000 | 2,89247 Kč | 72 311,75 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |




