Diode 2000 V 1A Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM2000

DigiKey Part Number
4878-SM2000TR-ND - Tape & Reel (TR)
4878-SM2000CT-ND - Cut Tape (CT)
4878-SM2000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM2000
Description
DIODE STANDARD 2000V 1A DO213AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 2000 V 1A Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SM2000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 2000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AB (MELF)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,15200 Kč61,52 Kč
1003,88880 Kč388,88 Kč
5002,90570 Kč1 452,85 Kč
1 0002,58800 Kč2 588,00 Kč
2 0002,31997 Kč4 639,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,02937 Kč10 146,85 Kč
10 0001,84963 Kč18 496,30 Kč
15 0001,75799 Kč26 369,85 Kč
25 0001,65502 Kč41 375,50 Kč
35 0001,59404 Kč55 791,40 Kč
50 0001,53476 Kč76 738,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč