sod-123fl
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKL120-AQ

DigiKey Part Number
4878-SKL120-AQ-ND
Manufacturer
Manufacturer Product Number
SKL120-AQ
Description
DIODE SCHOTTKY 200V 1A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SKL120-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 012
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
103,76800 Kč37,68 Kč
1002,90910 Kč290,91 Kč
5002,15846 Kč1 079,23 Kč
1 0001,91576 Kč1 915,76 Kč
3 0001,80097 Kč5 402,91 Kč
6 0001,74757 Kč10 485,42 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč