


XPH6R30ANB,L1XHQ | |
|---|---|
DigiKey Part Number | 264-XPH6R30ANBL1XHQTR-ND - Tape & Reel (TR) 264-XPH6R30ANBL1XHQCT-ND - Cut Tape (CT) 264-XPH6R30ANBL1XHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPH6R30ANB,L1XHQ |
Description | MOSFET N-CH 100V 45A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 45A (Ta) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XPH6R30ANB,L1XHQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 22.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3240 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 132W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 Kč | 41,47 Kč |
| 10 | 26,37600 Kč | 263,76 Kč |
| 100 | 17,80200 Kč | 1 780,20 Kč |
| 500 | 14,12582 Kč | 7 062,91 Kč |
| 1 000 | 13,20467 Kč | 13 204,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,78813 Kč | 53 940,65 Kč |
| Unit Price without VAT: | 41,47000 Kč |
|---|---|
| Unit Price with VAT: | 50,17870 Kč |


