
SK84-3G | |
|---|---|
DigiKey Part Number | 4878-SK84-3GTR-ND - Tape & Reel (TR) 4878-SK84-3GCT-ND - Cut Tape (CT) 4878-SK84-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK84-3G |
Description | DIODE SCHOTTKY 40V 8A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK84-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 8 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 100 | 6,34140 Kč | 634,14 Kč |
| 500 | 4,81862 Kč | 2 409,31 Kč |
| 1 000 | 4,32748 Kč | 4 327,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,70279 Kč | 11 108,37 Kč |
| 6 000 | 3,38806 Kč | 20 328,36 Kč |
| 9 000 | 3,22767 Kč | 29 049,03 Kč |
| 15 000 | 3,04744 Kč | 45 711,60 Kč |
| 21 000 | 2,94070 Kč | 61 754,70 Kč |
| 30 000 | 2,83699 Kč | 85 109,70 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |




