


SK815 | |
|---|---|
DigiKey Part Number | 4878-SK815TR-ND - Tape & Reel (TR) 4878-SK815CT-ND - Cut Tape (CT) 4878-SK815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK815 |
Description | DIODE SCHOTTKY 150V 8A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK815 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 8,71500 Kč | 87,15 Kč |
| 100 | 6,97390 Kč | 697,39 Kč |
| 500 | 5,33196 Kč | 2 665,98 Kč |
| 1 000 | 4,80298 Kč | 4 802,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,55050 Kč | 10 651,50 Kč |
| 6 000 | 3,41010 Kč | 20 460,60 Kč |
| 9 000 | 3,36323 Kč | 30 269,07 Kč |
| 15 000 | 3,31563 Kč | 49 734,45 Kč |
| 21 000 | 3,30664 Kč | 69 439,44 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |










