
SK55SMC | |
|---|---|
DigiKey Part Number | 4878-SK55SMCTR-ND - Tape & Reel (TR) 4878-SK55SMCCT-ND - Cut Tape (CT) 4878-SK55SMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK55SMC |
Description | DIODE SCHOTTKY 50V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK55SMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 5,09400 Kč | 50,94 Kč |
| 100 | 3,94690 Kč | 394,69 Kč |
| 500 | 2,95794 Kč | 1 478,97 Kč |
| 1 000 | 2,63820 Kč | 2 638,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53076 Kč | 4 592,28 Kč |
| 6 000 | 1,51560 Kč | 9 093,60 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |



