Diode 40 V 20A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK2040YD2R

DigiKey Part Number
4878-SK2040YD2R-ND
Manufacturer
Manufacturer Product Number
SK2040YD2R
Description
DIODE SCHOTTKY 40V 20A TO263AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 20A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
SK2040YD2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1017,82700 Kč178,27 Kč
10011,74630 Kč1 174,63 Kč
8008,55380 Kč6 843,04 Kč
1 6007,80679 Kč12 490,86 Kč
2 4007,42603 Kč17 822,47 Kč
5 6006,74471 Kč37 770,38 Kč
10 4006,33078 Kč65 840,11 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč