


SD101CW | |
|---|---|
DigiKey Part Number | 4878-SD101CWTR-ND - Tape & Reel (TR) 4878-SD101CWCT-ND - Cut Tape (CT) 4878-SD101CWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101CW |
Description | DIODE SCHOTTKY 40V 15MA SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 15mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SD101CW Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 1 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Part Status Active | Capacitance @ Vr, F 2.2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 15mA | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA | Operating Temperature - Junction -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD101CW | Diotec Semiconductor | 1 706 | 4878-SD101CWCT-ND | 7,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,29600 Kč | 42,96 Kč |
| 100 | 2,68200 Kč | 268,20 Kč |
| 500 | 1,98044 Kč | 990,22 Kč |
| 1 000 | 1,75332 Kč | 1 753,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46420 Kč | 4 392,60 Kč |
| 6 000 | 1,31828 Kč | 7 909,68 Kč |
| 9 000 | 1,24382 Kč | 11 194,38 Kč |
| 15 000 | 1,16012 Kč | 17 401,80 Kč |
| 21 000 | 1,11053 Kč | 23 321,13 Kč |
| 30 000 | 1,06230 Kč | 31 869,00 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |


