


SD101CW | |
|---|---|
DigiKey Part Number | 4878-SD101CWTR-ND - Tape & Reel (TR) 4878-SD101CWCT-ND - Cut Tape (CT) 4878-SD101CWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101CW |
Description | DIODE SCHOTTKY 40V 15MA SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 15mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SD101CW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 2.2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,49880 Kč | 249,88 Kč |
| 500 | 1,84614 Kč | 923,07 Kč |
| 1 000 | 1,63469 Kč | 1 634,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25127 Kč | 3 753,81 Kč |
| 6 000 | 1,13389 Kč | 6 803,34 Kč |
| 9 000 | 1,08730 Kč | 9 785,70 Kč |
| 15 000 | 0,99378 Kč | 14 906,70 Kč |
| 21 000 | 0,99032 Kč | 20 796,72 Kč |
| 30 000 | 0,89997 Kč | 26 999,10 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


