Diode 60 V 1A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB160

DigiKey Part Number
4878-SB160CT-ND - Cut Tape (CT)
4878-SB160TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB160
Description
DIODE SCHOTTKY 60V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SB160 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,65400 Kč36,54 Kč
1002,28040 Kč228,04 Kč
5001,67606 Kč838,03 Kč
1 0001,48036 Kč1 480,36 Kč
2 0001,31511 Kč2 630,22 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0001,17573 Kč4 702,92 Kč
8 0001,05830 Kč8 466,40 Kč
12 0000,99842 Kč11 981,04 Kč
20 0000,93106 Kč18 621,20 Kč
28 0000,89116 Kč24 952,48 Kč
40 0000,85237 Kč34 094,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč