
SB1260 | |
|---|---|
DigiKey Part Number | 4878-SB1260CT-ND - Cut Tape (CT) 4878-SB1260TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB1260 |
Description | DIODE SCHOTTKY 60V 12A AXIAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 12A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | SB1260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 100 | 9,64440 Kč | 964,44 Kč |
| 500 | 8,40298 Kč | 4 201,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 8,06575 Kč | 10 082,19 Kč |
| 2 500 | 5,08152 Kč | 12 703,80 Kč |
| 3 750 | 5,02933 Kč | 18 859,99 Kč |
| 6 250 | 4,92401 Kč | 30 775,06 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |





