S8K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet
Diode 800 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8K

DigiKey Part Number
4878-S8KCT-ND - Cut Tape (CT)
4878-S8KDKR-ND - Digi-Reel®
4878-S8KTR-ND
Manufacturer
Manufacturer Product Number
S8K
Description
DIODE STANDARD 800V 8A DO214AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 800 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S8K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
980 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S8KDiotec Semiconductor04878-S8KCT-ND8,40000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,81600 Kč58,16 Kč
255,17400 Kč129,35 Kč
1004,47260 Kč447,26 Kč
2504,13912 Kč1 034,78 Kč
5003,93796 Kč1 968,98 Kč
1 0003,77250 Kč3 772,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
3 0004,29010 Kč12 870,30 Kč
6 0003,93562 Kč23 613,72 Kč
9 0003,75503 Kč33 795,27 Kč
15 0003,55206 Kč53 280,90 Kč
21 0003,43191 Kč72 070,11 Kč
30 0003,31512 Kč99 453,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč