
S8K | |
|---|---|
DigiKey Part Number | 4878-S8KCT-ND - Cut Tape (CT) 4878-S8KDKR-ND - Digi-Reel® 4878-S8KTR-ND |
Manufacturer | |
Manufacturer Product Number | S8K |
Description | DIODE STANDARD 800V 8A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S8K Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8K | Diotec Semiconductor | 0 | 4878-S8KCT-ND | 8,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 25 | 5,17400 Kč | 129,35 Kč |
| 100 | 4,47260 Kč | 447,26 Kč |
| 250 | 4,13912 Kč | 1 034,78 Kč |
| 500 | 3,93796 Kč | 1 968,98 Kč |
| 1 000 | 3,77250 Kč | 3 772,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,29010 Kč | 12 870,30 Kč |
| 6 000 | 3,93562 Kč | 23 613,72 Kč |
| 9 000 | 3,75503 Kč | 33 795,27 Kč |
| 15 000 | 3,55206 Kč | 53 280,90 Kč |
| 21 000 | 3,43191 Kč | 72 070,11 Kč |
| 30 000 | 3,31512 Kč | 99 453,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


