


S1A | |
|---|---|
DigiKey Part Number | 4878-S1ATR-ND - Tape & Reel (TR) 4878-S1ACT-ND - Cut Tape (CT) 4878-S1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1A |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 100 | 1,19900 Kč | 119,90 Kč |
| 500 | 0,91216 Kč | 456,08 Kč |
| 1 000 | 0,76160 Kč | 761,60 Kč |
| 2 000 | 0,67078 Kč | 1 341,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,40294 Kč | 3 022,05 Kč |
| 15 000 | 0,35697 Kč | 5 354,55 Kč |
| 22 500 | 0,33392 Kč | 7 513,20 Kč |
| 37 500 | 0,33193 Kč | 12 447,38 Kč |
| 52 500 | 0,33072 Kč | 17 362,80 Kč |
| 75 000 | 0,32954 Kč | 24 715,50 Kč |
| 187 500 | 0,32690 Kč | 61 293,75 Kč |
| 375 000 | 0,31716 Kč | 118 935,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |




