
RGL34M | |
|---|---|
DigiKey Part Number | 4878-RGL34MCT-ND - Cut Tape (CT) 4878-RGL34MDKR-ND - Digi-Reel® 4878-RGL34MTR-ND |
Manufacturer | |
Manufacturer Product Number | RGL34M |
Description | DIODE STD 1000V 500MA DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | RGL34M Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGL34M | Diotec Semiconductor | 960 | 4878-RGL34MCT-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,47000 Kč | 36,75 Kč |
| 100 | 1,23680 Kč | 123,68 Kč |
| 250 | 1,12632 Kč | 281,58 Kč |
| 500 | 1,05998 Kč | 529,99 Kč |
| 1 000 | 1,00517 Kč | 1 005,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,44424 Kč | 3 610,60 Kč |
| 5 000 | 1,29679 Kč | 6 483,95 Kč |
| 7 500 | 1,22158 Kč | 9 161,85 Kč |
| 12 500 | 1,13700 Kč | 14 212,50 Kč |
| 17 500 | 1,08688 Kč | 19 020,40 Kč |
| 25 000 | 1,03815 Kč | 25 953,75 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


