
PPS1545-3G | |
|---|---|
DigiKey Part Number | 4878-PPS1545-3GTR-ND - Tape & Reel (TR) 4878-PPS1545-3GCT-ND - Cut Tape (CT) 4878-PPS1545-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPS1545-3G |
Description | DIODE SCHOTTKY 45V 15A TO277B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | PPS1545-3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 Kč | 16,23 Kč |
| 10 | 10,25700 Kč | 102,57 Kč |
| 100 | 8,18920 Kč | 818,92 Kč |
| 500 | 6,30296 Kč | 3 151,48 Kč |
| 1 000 | 5,53564 Kč | 5 535,64 Kč |
| 2 000 | 5,18351 Kč | 10 367,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,28687 Kč | 21 434,35 Kč |
| 10 000 | 3,99215 Kč | 39 921,50 Kč |
| Unit Price without VAT: | 16,23000 Kč |
|---|---|
| Unit Price with VAT: | 19,63830 Kč |






