
P600D | |
|---|---|
DigiKey Part Number | 4878-P600DCT-ND - Cut Tape (CT) 4878-P600DTR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P600D |
Description | DIODE STANDARD 200V 6A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P600D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 100 | 3,83000 Kč | 383,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,86748 Kč | 1 433,74 Kč |
| 1 000 | 2,55609 Kč | 2 556,09 Kč |
| 1 500 | 2,39741 Kč | 3 596,11 Kč |
| 2 500 | 2,21865 Kč | 5 546,62 Kč |
| 3 500 | 2,11276 Kč | 7 394,66 Kč |
| 5 000 | 2,00972 Kč | 10 048,60 Kč |
| 12 500 | 1,78344 Kč | 22 293,00 Kč |
| 25 000 | 1,64355 Kč | 41 088,75 Kč |
| 50 000 | 1,52592 Kč | 76 296,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


