
P4SMAJ33A | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ33ATR-ND - Tape & Reel (TR) 4878-P4SMAJ33ACT-ND - Cut Tape (CT) 4878-P4SMAJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ33A |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ33A Models |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS33VS1UR,115 | Nexperia USA Inc. | 6 756 | 1727-5871-1-ND | 0,49000 Kč | Similar |
| SMAJ33A | Bourns Inc. | 39 788 | SMAJ33ABCT-ND | 0,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 100 | 2,86410 Kč | 286,41 Kč |
| 500 | 2,11870 Kč | 1 059,35 Kč |
| 1 000 | 1,87764 Kč | 1 877,64 Kč |
| 2 000 | 1,67428 Kč | 3 348,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,37103 Kč | 10 282,73 Kč |
| 15 000 | 1,24756 Kč | 18 713,40 Kč |
| 22 500 | 1,18464 Kč | 26 654,40 Kč |
| 37 500 | 1,11391 Kč | 41 771,62 Kč |
| 52 500 | 1,07202 Kč | 56 281,05 Kč |
| 75 000 | 1,03131 Kč | 77 348,25 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

