Diode 1200 V 10A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1000S

DigiKey Part Number
4878-P1000SCT-ND - Cut Tape (CT)
4878-P1000STR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P1000S
Description
DIODE STANDARD 1200V 10A P600
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 1200 V 10A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P1000S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,21000 Kč28,21 Kč
1018,41900 Kč184,19 Kč
10012,48480 Kč1 248,48 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5009,76510 Kč4 882,55 Kč
1 0007,74640 Kč7 746,40 Kč
1 5007,71525 Kč11 572,88 Kč
2 5007,22478 Kč18 061,95 Kč
3 5007,11340 Kč24 896,90 Kč
5 0007,00279 Kč35 013,95 Kč
12 5006,86493 Kč85 811,62 Kč
Manufacturers Standard Package
Unit Price without VAT:28,21000 Kč
Unit Price with VAT:34,13410 Kč