P1000S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1000B

DigiKey Part Number
4878-P1000BCT-ND - Cut Tape (CT)
4878-P1000BTB-ND
Manufacturer
Manufacturer Product Number
P1000B
Description
DIODE STANDARD 100V 10A P600
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P1000B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,75000 Kč18,75 Kč
109,01900 Kč90,19 Kč
1007,78630 Kč778,63 Kč
Bulk
QuantityUnit PriceExt Price
5007,08304 Kč3 541,52 Kč
1 0005,08252 Kč5 082,52 Kč
1 5005,03309 Kč7 549,63 Kč
2 5004,75299 Kč11 882,47 Kč
3 5004,61902 Kč16 166,57 Kč
Manufacturers Standard Package
Unit Price without VAT:18,75000 Kč
Unit Price with VAT:22,68750 Kč