
NUP2105L | |
|---|---|
DigiKey Part Number | 4878-NUP2105LTR-ND - Tape & Reel (TR) 4878-NUP2105LCT-ND - Cut Tape (CT) 4878-NUP2105LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP2105L |
Description | TVS DIODE 24VWM 44VC SOT233 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NUP2105L Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 30pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 26.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 44V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUP2105L | UMW | 1 679 | 4518-NUP2105LCT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 3,14550 Kč | 314,55 Kč |
| 500 | 2,33498 Kč | 1 167,49 Kč |
| 1 000 | 2,07229 Kč | 2 072,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,73779 Kč | 5 213,37 Kč |
| 6 000 | 1,56901 Kč | 9 414,06 Kč |
| 9 000 | 1,48295 Kč | 13 346,55 Kč |
| 15 000 | 1,38620 Kč | 20 793,00 Kč |
| 21 000 | 1,32887 Kč | 27 906,27 Kč |
| 30 000 | 1,27314 Kč | 38 194,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











