
NUP2105L | |
|---|---|
DigiKey Part Number | 4518-NUP2105LTR-ND - Tape & Reel (TR) 4518-NUP2105LCT-ND - Cut Tape (CT) 4518-NUP2105LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP2105L |
Description | TVS DIODE 24VWM 44VC SOT233 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 30pF @ 1MHz (Max) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 26.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 44V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 100 | 4,57970 Kč | 457,97 Kč |
| 500 | 3,44032 Kč | 1 720,16 Kč |
| 1 000 | 3,07222 Kč | 3 072,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60389 Kč | 7 811,67 Kč |
| 6 000 | 2,36781 Kč | 14 206,86 Kč |
| 9 000 | 2,24744 Kč | 20 226,96 Kč |
| 15 000 | 2,11216 Kč | 31 682,40 Kč |
| 21 000 | 2,03205 Kč | 42 673,05 Kč |
| 30 000 | 1,95416 Kč | 58 624,80 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |





