
NUP2105L-AQ | |
|---|---|
DigiKey Part Number | 4878-NUP2105L-AQTR-ND - Tape & Reel (TR) 4878-NUP2105L-AQCT-ND - Cut Tape (CT) 4878-NUP2105L-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP2105L-AQ |
Description | TVS DIODE 24VWM 44VC SOT233 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NUP2105L-AQ Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 30pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.2V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 44V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 100 | 3,56130 Kč | 356,13 Kč |
| 500 | 2,65372 Kč | 1 326,86 Kč |
| 1 000 | 2,35997 Kč | 2 359,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,98592 Kč | 5 957,76 Kč |
| 6 000 | 1,79722 Kč | 10 783,32 Kč |
| 9 000 | 1,70102 Kč | 15 309,18 Kč |
| 15 000 | 1,59288 Kč | 23 893,20 Kč |
| 21 000 | 1,52881 Kč | 32 105,01 Kč |
| 30 000 | 1,46654 Kč | 43 996,20 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



