do-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR160

DigiKey Part Number
4878-MUR160CT-ND - Cut Tape (CT)
4878-MUR160TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MUR160
Description
DIODE STANDARD 600V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
MUR160 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 846
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,23100 Kč22,31 Kč
1001,91340 Kč191,34 Kč
5001,64358 Kč821,79 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0001,29689 Kč6 484,45 Kč
10 0001,19985 Kč11 998,50 Kč
15 0001,13852 Kč17 077,80 Kč
25 0001,01288 Kč25 322,00 Kč
35 0000,99885 Kč34 959,75 Kč
50 0000,98492 Kč49 246,00 Kč
125 0000,97809 Kč122 261,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč