
MR824 | |
|---|---|
DigiKey Part Number | 4878-MR824-ND |
Manufacturer | |
Manufacturer Product Number | MR824 |
Description | DIODE STANDARD 400V 5A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | MR824 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,81363 Kč | 3 813,63 Kč |
| Unit Price without VAT: | 3,81363 Kč |
|---|---|
| Unit Price with VAT: | 4,61449 Kč |











