
738-106 | |
|---|---|
DigiKey Part Number | 2946-738-106-ND |
Manufacturer | |
Manufacturer Product Number | 738-106 |
Description | QUADRUPLE-DECK PCB TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 738-106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 4 | |
Positions Per Level | 24 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,12000 Kč | 461,12 Kč |
| 10 | 329,75300 Kč | 3 297,53 Kč |
| 25 | 294,56000 Kč | 7 364,00 Kč |
| 50 | 273,63340 Kč | 13 681,67 Kč |
| 100 | 256,89580 Kč | 25 689,58 Kč |
| 250 | 240,03568 Kč | 60 008,92 Kč |
| 500 | 230,46564 Kč | 115 232,82 Kč |
| Unit Price without VAT: | 461,12000 Kč |
|---|---|
| Unit Price with VAT: | 557,95520 Kč |

