
MPSA06BK | |
|---|---|
DigiKey Part Number | 4878-MPSA06BK-ND |
Manufacturer | |
Manufacturer Product Number | MPSA06BK |
Description | TRANS NPN 80V 0.5A TO-92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | MPSA06BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,63100 Kč | 26,31 Kč |
| 100 | 1,63350 Kč | 163,35 Kč |
| 500 | 1,19270 Kč | 596,35 Kč |
| 1 000 | 1,04955 Kč | 1 049,55 Kč |
| 2 000 | 0,92852 Kč | 1 857,04 Kč |
| 5 000 | 0,79712 Kč | 3 985,60 Kč |
| 10 000 | 0,71570 Kč | 7 157,00 Kč |
| 50 000 | 0,57285 Kč | 28 642,50 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |






