
CMPT8599 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT8599TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT8599TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT8599TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT8599 TR PBFREE |
Description | TRANS PNP 80V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 150MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1198KT146Q | Rohm Semiconductor | 4 582 | 2SB1198KT146QCT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 100 | 6,17970 Kč | 617,97 Kč |
| 500 | 4,69516 Kč | 2 347,58 Kč |
| 1 000 | 4,21619 Kč | 4 216,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60683 Kč | 10 820,49 Kč |
| 6 000 | 3,29980 Kč | 19 798,80 Kč |
| 9 000 | 3,14335 Kč | 28 290,15 Kč |
| 15 000 | 2,96755 Kč | 44 513,25 Kč |
| 21 000 | 2,86342 Kč | 60 131,82 Kč |
| 30 000 | 2,76223 Kč | 82 866,90 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

