
MMSZ5240B | |
---|---|
DigiKey Part Number | 4878-MMSZ5240BTR-ND - Tape & Reel (TR) 4878-MMSZ5240BCT-ND - Cut Tape (CT) 4878-MMSZ5240BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5240B |
Description | DIODE ZENER 10V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5240B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,39600 Kč | 13,96 Kč |
100 | 0,93740 Kč | 93,74 Kč |
500 | 0,72906 Kč | 364,53 Kč |
1 000 | 0,64573 Kč | 645,73 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,49992 Kč | 1 499,76 Kč |
6 000 | 0,43743 Kč | 2 624,58 Kč |
9 000 | 0,37494 Kč | 3 374,46 Kč |
150 000 | 0,33328 Kč | 49 992,00 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |